
Dual general-purpose comparator IC featuring two independent channels. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Boasts low input bias current of 250nA and a maximum input current of 250nA. Offers a voltage gain of 106.02dB and a fast response time of 1.5µs. Packaged in an 8-lead PDIP for through-hole mounting, with a maximum power dissipation of 570mW.
Sign in to ask questions about the Onsemi LM2903VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2903VN technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2903VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
