Dual operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This bipolar IC offers a 0.6V/µs slew rate and 40mA output current, operating from a wide supply voltage range of 3V to 32V. With a 50dB common mode rejection ratio and 250nA input bias current, it is housed in an 8-lead PDIP package. Operating temperatures range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM2904VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi LM2904VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
