The LM2931ACD2T is an adjustable linear voltage regulator with a maximum output voltage of 29.5V and a minimum output voltage of 24V. It has a maximum output current of 0.1A and is available in a D2PAK-5 package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.6V. It is suitable for use in a variety of applications where a stable voltage supply is required.
Onsemi LM2931ACD2T technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 24 |
| Output Voltage1-Max | 29.5 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM2931ACD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.