
Adjustable positive linear voltage regulator with 100 mA output current and 160 mV dropout voltage. Features ±2.0% accuracy and ultra-high PSRR. Operates from a 14V to 40V input voltage range with a maximum output voltage of 29.5V. Packaged in a 5-lead D2PAK surface mount configuration, this RoHS and Halogen Free component is designed for reliable power management.
Sign in to ask questions about the Onsemi LM2931ACD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2931ACD2TR4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Current Rating | 100mA |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931ACD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
