
Adjustable positive linear voltage regulator, 100mA output current, with a 160mV dropout voltage. Features ultra-high PSRR and an adjustable output voltage up to 29.5V with ±5.0% accuracy. Operates from a 14V to 40V input voltage range and across -40°C to 125°C. Packaged in a 5-lead TO-263 surface mount case, this RoHS and Halogen Free component is supplied in tubes of 50 units.
Sign in to ask questions about the Onsemi LM2931CD2TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2931CD2TG technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931CD2TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
