
The LM2931CD2TR4 is an adjustable linear voltage regulator with a reference voltage of 1.26V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in the TO-263-6 package. The device is not RoHS compliant and contains lead. It is suitable for use in applications requiring a positive output voltage.
Sign in to ask questions about the Onsemi LM2931CD2TR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2931CD2TR4 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM2931CD2TR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
