
Adjustable positive linear voltage regulator (LDO) with 100mA output current. Features ultra-high PSRR, 160mV dropout voltage, and a 1.26V reference voltage. Operates with input voltages from 14V to 40V, providing an adjustable output voltage up to 29.5V with ±5.0% accuracy. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, supplied on 800-piece tape and reel. Halogen-free and lead-free construction, RoHS compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi LM2931CD2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2931CD2TR4G technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931CD2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
