
Adjustable positive linear voltage regulator (LDO) with 100 mA output current capability. Features ultra-high PSRR, a dropout voltage of 160 mV, and an adjustable output voltage range from 2.7 V to 29.5 V with 5% accuracy. Operates with input voltages between 14 V and 40 V, and is housed in a narrow SOIC-8 surface-mount package. This RoHS and Halogen Free component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi LM2931CDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM2931CDR2G technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29.5V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29.5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM2931CDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
