
Dual general-purpose comparator IC featuring 2 channels and a wide operating supply voltage range from 1V to 36V. This component offers a maximum power dissipation of 570mW and a fast response time of 1.3µs. It is housed in a compact 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Key electrical characteristics include a maximum input bias current of 250nA, an input offset voltage of 5mV, and an output current of 16mA. This RoHS and Halogen Free compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi LM293DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM293DR2G technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM293 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM293DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
