
The LM293N is a quad low dropout regulator from Onsemi, featuring a DIP package and operating within a temperature range of -25°C to 85°C. It has a maximum power dissipation of 1.04W and a maximum supply current of 18mA. The device is capable of handling a maximum supply voltage of 36V and a minimum supply voltage of 18V. The LM293N is a specialty logic IC, suitable for applications requiring low dropout voltage regulation.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 9mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.04W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 4 |
| Output Current | 18mA |
| Output Current per Channel | 18mA |
| Packaging | Rail/Tube |
| Response Time | 1.4us |
| RoHS Compliant | No |
| Series | LM293 |
| Supply Current | 18mA |
| RoHS | Not Compliant |
