
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This single-channel, non-compensated op-amp offers a voltage gain of 104.08dB and a common mode rejection ratio of 70dB. It operates with a dual supply voltage range of 5V to 18V, drawing 2mA of operating supply current. Packaged in an 8-lead DIP for through-hole mounting, this lead-free and RoHS-compliant component is suitable for a wide range of applications.
Onsemi LM301AN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 18V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIFET |
| Voltage Gain | 104.08dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM301AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
