Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM311D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Output Current per Channel | 7.5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 5.1mA |
| Reach SVHC Compliant | Yes |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 2.4mA |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM311D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
