
Comparator Single ±15V/30V 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 7.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | LM311 |
| Weight | 0.019048oz |
| RoHS | Compliant |
These are design resources that include the Onsemi LM311DR2G
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
