
Single-channel general-purpose comparator IC, surface mountable in an 8-SOP package. Features a maximum supply voltage of 36V and a minimum of 5V, with a maximum supply current of 7.5mA. Offers a fast response time of 200ns, input bias current of 250nA, and input offset voltage of 7.5mV. This RoHS compliant component operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW.
Onsemi LM311M technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 200pA |
| Output Current per Channel | 200pA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 7.5mA |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | LM311 |
| Supply Current | 7.5mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM311M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
