Single-channel general-purpose comparator IC, surface mountable in an 8-pin SOIC package. Features a wide operating supply voltage range from ±2.5V to ±15V, with a maximum dual supply of ±15V and a maximum single supply of 36V. Offers a fast 200ns response time, 7.5mV input offset voltage, and 250nA input bias current. This RoHS compliant component operates from 0°C to 70°C with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 200pA |
| Output Current per Channel | 200pA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Series | LM311 |
| Supply Current | 7.5mA |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |