
Single-channel general-purpose comparator IC featuring BIPOLAR technology. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 36V. Offers a response time of 200ns, input bias current of 250nA, and input offset voltage of 7.5mV. Packaged in an 8-pin DIP for through-hole mounting, with a maximum power dissipation of 500mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM311N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 200pA |
| Output Current per Channel | 200pA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Quiescent Current | 7.5mA |
| Response Time | 200ns |
| RoHS Compliant | No |
| Series | LM311 |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM311N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
