The LM317AHV is a positive adjustable linear voltage regulator with a maximum output current of 0.3A and a maximum input voltage of 60V. It features a reference voltage of 1.3V and a typical PSRR of 75. The device includes current limit, safe area protection, short circuit protection, and thermal protection. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi LM317AHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM317AHV technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.2 to 57V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Typ)A |
| Maximum Input Voltage | 60V |
| Accuracy | ±4% |
| Line Regulation | 0.04%/V |
| Load Regulation | 0.5%/Vo |
| Junction to Case | 5°C/W(Typ) |
| Reference Voltage | 1.3V |
| Typical PSRR | 75dB |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LM317AHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.