
Adjustable positive linear voltage regulator, featuring a maximum output current of 1.5A and a maximum input voltage of 60V. This through-hole component offers an adjustable output voltage range from 1.25V to 57V, with a typical output current of 1.5A. Operating across a temperature range of 0°C to 125°C, it is housed in a TO-220-3 package and is RoHS compliant.
Onsemi LM317AHVT technical specifications.
| Package/Case | TO-220-3 |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.