Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM317BD2TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | LM317 |
| Weight | 0.079014oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317BD2TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
