Sign in to ask questions about the Onsemi LM317BD2TR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM317BD2TR4 technical specifications.
| Package/Case | TO-263-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM317BD2TR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
