
Adjustable positive linear voltage regulator with a 1.5A output current capability. Features a high Power Supply Rejection Ratio (PSRR) of 65dB and a wide operating temperature range from -40°C to +125°C. This through-hole component offers an adjustable output voltage from 1.2V to 37V, with a maximum input voltage of 40V and a dropout voltage of 1.95V. Packaged in a TO-220 case, it is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM317BTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Current Rating | 1.5A |
| Dropout Voltage | 1.95V |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317BTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi LM317BTG
Final notice for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant G-suffix replacements across Discrete, Analog, Logic, ECL, and Power divisions.
