
Adjustable positive linear voltage regulator, 1.5A output current, with a maximum input voltage of 40V and a maximum output voltage of 37V. Features a 1.95V dropout voltage and 65dB high Power Supply Rejection Ratio (PSRR). Operates within a temperature range of 0°C to 125°C. Packaged in a 3-lead D2PAK surface-mount case, supplied in a 50-piece tube. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Current Rating | 1.5A |
| Dropout Voltage | 1.95V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Width | 9.35mm |
| RoHS | Compliant |
