
Adjustable positive linear voltage regulator, 1.5A output current, 40V maximum input voltage, and 37V maximum output voltage. Features 80dB high Power Supply Rejection Ratio (PSRR) and a 1.3V reference voltage. Operates within a temperature range of 0°C to 125°C with a 2.25V dropout voltage. Packaged in a 3-lead D2PAK surface mount package on tape and reel. RoHS and Halogen Free compliant.
Onsemi LM317D2TR4G technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 2.25V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317D2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
