
The LM317LD is an adjustable linear voltage regulator with a maximum input voltage of 40V and an output current of 100mA. It is packaged in a SOIC-8 package and is lead-free. The device operates over a temperature range of 0°C to 125°C and is compliant with Reach SVHC regulations. The LM317LD has a single output and is an adjustable type, with an output voltage of up to 37V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM317LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM317LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
