
Adjustable positive linear voltage regulator, 100mA output current, with a 1.9V dropout voltage and 80dB high PSRR. Features a 1.2V to 37V adjustable output voltage range, 4% output voltage accuracy, and a maximum input voltage of 40V. Operates from 0°C to 125°C in a surface mount SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. This component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi LM317LDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM317LDR2G technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Dropout Voltage | 1.9V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
