
The LM317LZREG is a single output, adjustable linear voltage regulator with an output voltage of 37V and an output current of 100mA. It is packaged in a TO-226-3 package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. It is also lead free and halogen free.
Onsemi LM317LZREG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-226-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317L |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317LZREG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
