
Adjustable positive linear voltage regulator with 500 mA output current and 2% accuracy. Features high 65 dB PSRR, 1.275 V reference voltage, and an adjustable output voltage range from 1.2 V to 37 V. Operates with input voltages from 4.2 V to 40 V, across a temperature range of -40°C to 125°C. Packaged in a DPAK surface-mount case, supplied on a 2500-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi LM317MABDTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 0.094inch |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MABDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
