
Adjustable positive linear voltage regulator with 500 mA output current and 2% accuracy. Features a high Power Supply Rejection Ratio (PSRR) of 80 dB and a wide input voltage range from 4.2V to 40V. Operates across a temperature range of -40°C to 125°C, with a dropout voltage of 2.1V. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component is supplied in a 50-piece tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM317MABTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2.1V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MABTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi LM317MABTG
onsemi notice PD23933ZA details component discontinuance, including logic ICs and regulators, with a last-time buy date of October 8, 2021, and replacements where available.
