
Adjustable positive linear voltage regulator, offering 500mA output current with a 4% accuracy. Features a high Power Supply Rejection Ratio (PSRR) of 65dB and operates from a 4.2V to 40V input range, providing an adjustable output voltage from 1.2V to 37V. Designed for surface mounting in a DPAK package, this component is halogen-free and RoHS compliant, with an operating temperature range of -40°C to 125°C. Supplied on a 2500-piece tape and reel.
Onsemi LM317MBDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MBDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
