
Adjustable positive linear voltage regulator with 500mA output current and 4% output voltage accuracy. Features a high 80dB Power Supply Rejection Ratio (PSRR) and a dropout voltage of 2.1V. Operates from a 4.2V to 40V input voltage range, providing an adjustable output voltage from 1.2V to 37V. Designed for surface mounting in a SOT-223 package, with an operating temperature range of -40°C to 125°C. This RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Onsemi LM317MBSTT3G technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-223 |
| Dropout Voltage | 2.1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
