
Adjustable positive linear voltage regulator with 500 mA output current and 4% accuracy. Features high 80 dB Power Supply Rejection Ratio (PSRR) and a wide input voltage range from 4.2V to 40V. Operates across a temperature range of -40°C to 125°C, with a dropout voltage of 2.1V. Packaged in a 3-lead TO-220 through-hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM317MBTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2.1V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MBTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
