
Adjustable positive linear voltage regulator, offering a 500 mA output current with a 4% accuracy. Features a high 65 dB Power Supply Rejection Ratio (PSRR) and a dropout voltage of 2.1V. Operates with a minimum input voltage of 4.2V and a maximum of 40V, providing an adjustable output voltage from 1.2V to 37V. Packaged in a DPAK surface-mount case, this halogen-free and RoHS-compliant component is supplied on a 2500-piece tape and reel.
Onsemi LM317MDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
