
Adjustable positive linear voltage regulator with a 500mA output current capability. Features a 1.2V to 37V adjustable output voltage range and a maximum input voltage of 40V. Operates from 0°C to 125°C with a 1.3V reference voltage and 80dB PSRR. Packaged in a DPAK surface-mount case, supplied on a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM317MDTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | LM317 |
| Weight | 0.26037g |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MDTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
