
Adjustable positive linear voltage regulator with 500mA output current and 4% output voltage accuracy. Features high 65dB Power Supply Rejection Ratio (PSRR) and operates from a 4.2V to 40V input range. This surface mount component is housed in a SOT-223 package, suitable for applications with operating temperatures from 0°C to 125°C. Delivered on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi LM317MSTT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM317MSTT3G technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-223 |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MSTT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
