
Adjustable positive linear voltage regulator IC, featuring a 500mA output current capability and an adjustable output voltage range from 1.25V to 37V. This component operates with an input voltage range of 4.2V to 40V and offers a high Power Supply Rejection Ratio (PSRR) of 80dB. Packaged in a TO-220-3 through-hole mount configuration, it supports a maximum power dissipation of 20W and operates across a temperature range of 0°C to 125°C. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi LM317MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM317MT technical specifications.
| Package/Case | TO-220-3 |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
