
Adjustable positive linear voltage regulator with 500mA output current and 4% accuracy. Features a high Power Supply Rejection Ratio (PSRR) of 65dB and a dropout voltage of 2.1V. Operates with a maximum input voltage of 40V and an adjustable output voltage range from 1.2V to 37V. Packaged in a TO-220-3 through-hole mount configuration, this RoHS and Halogen Free component is suitable for operation between 0°C and 125°C.
Onsemi LM317MTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2.1V |
| Halogen Free | Halogen Free |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.404inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
