
Adjustable positive linear voltage regulator featuring a 1.5A output current capability and a maximum output voltage of 37V. This through-hole component offers a wide input voltage range from 4.2V to 40V, with a typical dropout voltage of 2V. Operating across a temperature range of 0°C to 125°C, it provides a 1.3V reference voltage and a Power Supply Rejection Ratio (PSRR) of 60dB. The TO-220-3 package is lead-free and RoHS compliant, with a maximum power dissipation of 20W.
Onsemi LM317T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Weight | 0.042823oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
