
Adjustable positive linear voltage regulator with a 1.5A output current capability. Features high 80dB Power Supply Rejection Ratio (PSRR) and an adjustable output voltage range from 1.2V to 37V. Operates with an input voltage range of 4.2V to 40V and a maximum output current of 1.5A. Packaged in a TO-220 through-hole mount with copper contacts, this RoHS and Halogen Free component is rated for 0°C to +125°C.
Onsemi LM317TG technical specifications.
| Package/Case | TO-220 |
| Contact Material | Copper |
| Current Rating | 500mA |
| Halogen Free | Halogen Free |
| Height | 9.28mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 10.28mm |
| Min Current Limit | 1.5A |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 0.08113oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM317TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
