
Quad operational amplifier IC featuring a general-purpose, bipolar technology. This surface mount device operates from a single supply voltage range of 3V to 32V, or dual supply from 1.5V to 16V. Key specifications include a 100dB voltage gain, 65dB common mode rejection ratio, and 100nA input bias current. The component offers 40mA output current per channel and a typical operating supply current of 1.5mA. Packaged in SOP for tape and reel distribution, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM324AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM324AMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Height | 1.65mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 8.76mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 32V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.2183g |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM324AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
