
Quad operational amplifier featuring a 1MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a wide operating supply voltage range from 3V to 32V, with a typical operating supply current of 1.4mA. It boasts a 100dB voltage gain and 65dB common mode rejection ratio, suitable for single-supply applications. Packaged in a 14-pin PDIP with 25 units per tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM324ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM324ANG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Channel Separation | -120dB |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.68mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi LM324ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
