
Quad operational amplifier featuring a 1.2MHz bandwidth and 1MHz gain bandwidth product. This surface mount device offers a 40mA output current, 0.6V/µs slew rate, and 100dB voltage gain. Operating from a 3V to 32V supply range, it boasts a 65dB common mode rejection ratio and 250nA input bias current. The SOIC-14 package contains four independent amplifiers with a maximum input offset voltage of 7mV.
Sign in to ask questions about the Onsemi LM324D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM324D technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM324D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
