
Quad operational amplifier featuring a 1MHz gain bandwidth product and 100dB voltage gain. This general-purpose amplifier operates with a wide dual supply voltage range from 1.5V to 32V, supporting single-supply operation up to 32V. It offers a 65dB common mode rejection ratio and a 0.6V/µs slew rate, with a maximum output current of 40mA per channel. The component is housed in a 14-pin DIP package for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Onsemi LM324N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM324N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 9V |
| Gain | 100dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.56mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 20kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.31W |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 32V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 1.62g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM324N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
