
The LM3302M is a low-noise, low-drift quad operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an input bias current of 250nA and an input offset voltage of 20mV. The device has a maximum power dissipation of 570mW and a maximum supply current of 2mA. It is available in a SOP package and is packaged in rail/Tube. The LM3302M is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi LM3302M technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | LM3302 |
| Supply Current | 2mA |
| RoHS | Not Compliant |