
Checking distributor stock and pricing after the page loads.
Onsemi LM3302MX technical specifications.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Response Time | 1.3us |
| Series | LM3302 |
| Supply Current | 2mA |
| RoHS | Compliant |
