
The LM336BZ50 is a 5V Zener diode with a tolerance of 2% and an output current of 400mA. It has a cathode current of 10mA and is packaged in a TO-92-3 package, suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LM336BZ50 is a shunt reference type voltage regulator.
Sign in to ask questions about the Onsemi LM336BZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM336BZ50 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Output Current | 400mA |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM336BZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
