
2.49 V, 2% Programmable Shunt Regulator, 2000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi LM336Z25X technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Current Rating | 10mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.49V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable |
| Reference Voltage | 2.49V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
