
5V programmable shunt voltage reference IC, offering a 400mA maximum output current and a 1% tolerance. This through-hole component features a 6V reference voltage and operates within a 0°C to 70°C temperature range. Packaged in a TO-92-3 case, it supports a cathode current of 10mA and a maximum input voltage of 5.2V.
Sign in to ask questions about the Onsemi LM336Z5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LM336Z5 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 10mA |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | 5.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.8V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 400mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM336Z5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
