
Adjustable negative linear voltage regulator, offering output voltages from -1.25V to -37V with a maximum output current of 1.5A. Features include current limit, safe area protection, short circuit protection, and thermal protection. This surface-mount device utilizes a D2PAK (TO-263) package with gull-wing leads, a 3-pin configuration, and a tab for enhanced thermal performance. Operating within a -0°C to 125°C temperature range, it boasts a typical PSRR of 77 dB and a junction-to-case thermal resistance of 4°C/W.
Onsemi LM337 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.24(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-169AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -1.25 to -37V |
| Polarity | Negative |
| Maximum Output Current | 1.5(Min)A |
| Minimum Input Voltage | 2.9V |
| Maximum Input Voltage | 40V |
| Line Regulation | 0.04%/V |
| Load Regulation | 50mV |
| Junction to Case | 4°C/W |
| Reference Voltage | -1.287V |
| Typical PSRR | 77dB |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi LM337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.