
Adjustable negative linear voltage regulator, 1.5A output current, with a high Power Supply Rejection Ratio (PSRR) of 77dB. Features a dropout voltage of 2.5V and an adjustable output voltage range from -1.2V to -37V. Operates within a temperature range of 0°C to 125°C and supports a maximum input voltage of -40V. Packaged in a 3-lead D2PAK (TO-263-3) surface-mount package, supplied on an 800-piece tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM337D2TR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Dropout Voltage | 2.5V |
| Halogen Free | Halogen Free |
| Height | 4.826mm |
| Lead Free | Lead Free |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Supply Current | 10mA |
| Max Supply Voltage | -40V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM337D2TR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi LM337D2TR4G
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
