
Adjustable negative linear voltage regulator with a 1.5A output current capability. Features a wide input voltage range from -4.2V to -40V and an adjustable output voltage from -1.2V to -1.25V. This through-hole component, housed in a TO-220-3 package, offers a maximum power dissipation of 20W and a PSRR of 60dB. Operates across a temperature range of 0°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LM337T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | -40V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | -1.25V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | -1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| Series | LM337 |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM337T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
